High-performance rectifier diode featuring a 600V repetitive peak reverse voltage and a maximum continuous forward current of 100A. This silicon diode offers a maximum power dissipation of 395W and operates across a wide temperature range from -55°C to 175°C. Designed with two diode elements and four terminals, it is suitable for general-purpose rectification applications.
Vishay VS-UFB250FA60 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 395 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VS-UFB250FA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.