
The VS-UFB280FA20 is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 2uA. The diode is packaged in a SOT-227 case and is mounted via screw to a chassis. It is compliant with RoHS regulations and is part of the FRED Pt series.
Vishay VS-UFB280FA20 technical specifications.
| Average Rectified Current | 175A |
| Package/Case | SOT-227 |
| Forward Current | 175A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1.7kA |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.7kA |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-UFB280FA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
