
Rectifier diode with a 400V repetitive reverse voltage and 170A average rectified current. Features a 1.3kA maximum surge current and 93ns reverse recovery time. This silicon rectifier diode is housed in a SOT-227 package, designed for chassis or panel mounting with screw terminals. Operating temperature range spans from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-UFB280FA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 170A |
| Package/Case | SOT-227 |
| Forward Current | 170A |
| Height | 12.3mm |
| Length | 38.3mm |
| Max Forward Surge Current (Ifsm) | 1.3kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1.3uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 1.3kA |
| Mount | Chassis Mount, Panel, Screw |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.3kA |
| Reverse Recovery Time | 93ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-UFB280FA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
