
The VS-UFB80FA40 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 50uA. The diode is packaged in a SOT-227 case and is mounted via screw on a chassis. It is compliant with RoHS regulations.
Vishay VS-UFB80FA40 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | SOT-227 |
| Forward Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 270A |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 270A |
| Reverse Recovery Time | 68ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-UFB80FA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
