Vishay VS-UFL130FA60 technical specifications.
| Package/Case | SOT-227 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 38.3(Max) |
| Package Width (mm) | 25.7(Max) |
| Mounting | Screw |
| Type | Switching Diode |
| Configuration | Dual Parallel |
| Maximum Continuous Forward Current | 87A |
| Peak Non-Repetitive Surge Current | 800A |
| Peak Forward Voltage | 1.88@120AV |
| Peak Reverse Current | 50uA |
| Peak Reverse Recovery Time | 105ns |
| Maximum Power Dissipation | 246000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 18612 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay VS-UFL130FA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.