
High-performance rectifier diode featuring a 600V maximum reverse voltage and 160A average rectified current. This silicon rectifier diode offers a 1.5kA maximum surge current capability and a low 100nA maximum reverse current. Designed for chassis mounting in a SOT-227 package, it boasts a 104ns reverse recovery time. The component is RoHS compliant and belongs to the FRED Pt® series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-UFL230FA60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 160A |
| Package/Case | SOT-227 |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 1.5kA |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 104ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-UFL230FA60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
