Diode Switching 400V 410A 3-Pin TO-244
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 160A |
| Package/Case | TO-244AB |
| Forward Current | 410A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 16mA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 74ns |
| Series | FRED Pt® |
| RoHS | Compliant |