
The VS-VSKC250-16PBF from Vishay is a general purpose rectifier with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 1.6kV and a current rating of 250A. The device is RoHS compliant and is packaged in a bulk module type. It can handle an average rectified current of 125A and an RMS current of 393A.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 125A |
| Circuit Type | Diodes |
| Current Rating | 250A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 393A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
