Sign in to ask questions about the Vishay VS-VSKC270-04PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-VSKC270-04PBF technical specifications.
| Average Rectified Current | 135A |
| Circuit Type | Diodes |
| Current Rating | 270A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 424A |
| RoHS Compliant | Yes |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKC270-04PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
