
The VS-VSKC270-12PBF is a general purpose rectifier diode with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.2kV and a current rating of 270A. The diode is designed for chassis mount applications and is packaged in bulk. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay VS-VSKC270-12PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-VSKC270-12PBF technical specifications.
| Average Rectified Current | 135A |
| Circuit Type | Diodes |
| Current Rating | 270A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 424A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKC270-12PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
