Discrete Semiconductor Modules 200 Amp 60 Volt 15000 Amp IFSM
Vishay VS-VSKCS208/060 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | 200 |
| Max Reverse Voltage (DC) | 60V |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.