Vishay VS-VSKCS400/045 technical specifications.
| Average Rectified Current | 200A |
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount, Screw |
| Output Current | 400A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 29kA |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 45V |
| RoHS Compliant | Yes |
| Weight | 3.880136oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKCS400/045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
