
The VS-VSKCS408/060 is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 60V and a maximum reverse current of 2.2mA. The device is RoHS compliant and is packaged in a bulk quantity of 10 units. It is designed for chassis mount, screw applications and has a peak non-repetitive surge current of 25.5kA.
Vishay VS-VSKCS408/060 technical specifications.
| Average Rectified Current | 200A |
| Forward Current | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 2.2mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25.5kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
