Vishay VS-VSKD320-08 technical specifications.
| Average Rectified Current | 320A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKD320-08 to view detailed technical specifications.
No datasheet is available for this part.