
Vishay VS-VSKD320-20PBF technical specifications.
| Average Rectified Current | 160A |
| Circuit Type | Diodes |
| Current Rating | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 502A |
| RoHS Compliant | Yes |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKD320-20PBF to view detailed technical specifications.
No datasheet is available for this part.
