
The VS-VSKD56/04 is a 60A general purpose rectifier module from Vishay, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse current of 10mA. The module is packaged in a bulk package quantity of 10 and is RoHS compliant. It has a maximum forward surge current of 1.68kA and a maximum RMS current of 94A.
Vishay VS-VSKD56/04 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 60A |
| Diode Type | RECTIFIER |
| Forward Current | 60A |
| Height | 35mm |
| Length | 92mm |
| Max Forward Surge Current (Ifsm) | 1.68kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.68kA |
| Radiation Hardening | No |
| RMS Current (Irms) | 94A |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKD56/04 to view detailed technical specifications.
No datasheet is available for this part.
