
SCR Modules 1400 Volt 60 Amp 1360 Amp IFSM
Vishay VS-VSKD56/14 technical specifications.
| Average Rectified Current | 30A |
| Circuit Type | Diodes |
| Current Rating | 60A |
| Forward Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.36kA |
| Radiation Hardening | No |
| RMS Current (Irms) | 94A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKD56/14 to view detailed technical specifications.
No datasheet is available for this part.
