
Rectifier Diode,
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 320A |
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 320A |
| Forward Current | 320A |
| Height | 52mm |
| Length | 115mm |
| Max Forward Surge Current (Ifsm) | 10.58kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Chassis Mount, Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 502A |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |