The VS-VSKEF500/06PBF is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It features a breakdown voltage of 600V and a power dissipation of 1363mW. The diode is available in a 2-pin R-PUFM-X2 package and is suitable for general purpose rectification applications.
Vishay VS-VSKEF500/06PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| Power Dissipation-Max | 1363 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.