
SCR Module Diode 1600V 235A(RMS) 2094A 5-Pin ADD-A-PAK
Vishay VS-VSKH105/16 technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 105A |
| Hold Current | 250mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 235A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
