
The VS-VSKH136/12PBF is a general purpose thyristor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum RMS current of 300A. The device is available in a module package and is mounted via screw on a chassis. It is rated for a hold current of 200mA and a current rating of 135A.
Vishay VS-VSKH136/12PBF technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 135A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| RMS Current (Irms) | 300A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKH136/12PBF to view detailed technical specifications.
No datasheet is available for this part.
