
The VS-VSKH136/16PBF thyristor from Vishay is a high-current device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.6kV and can handle RMS currents up to 300A. The device is mounted via screws and is available in a module package with 15 units per package. The VS-VSKH136/16PBF is suitable for use in high-power applications where a high current rating is required.
Vishay VS-VSKH136/16PBF technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 135A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| RMS Current (Irms) | 300A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKH136/16PBF to view detailed technical specifications.
No datasheet is available for this part.
