
SCR Modules 1200 Volt 160 Amp
Vishay VS-VSKH162/12PBF technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 160A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| RMS Current (Irms) | 355A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKH162/12PBF to view detailed technical specifications.
No datasheet is available for this part.
