
The VS-VSKH250-14PBF is a 250A general purpose rectifier in a module package, suitable for chassis mount applications. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a high RMS current rating of 555A. It can handle a hold current of 500mA and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Vishay VS-VSKH250-14PBF technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 250A |
| Hold Current | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 555A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
