
The VS-VSKH250-16PBF is a 250A Silicon Controlled Rectifier (SCR) module from Vishay, designed for chassis mount applications. It features a maximum repetitive reverse voltage of 1.6kV and can withstand temperatures up to 130°C. The device is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Vishay VS-VSKH250-16PBF technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 250A |
| Hold Current | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RMS Current (Irms) | 555A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
