
The VS-VSKJS440/030 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 30V and a maximum reverse current of 20mA. The diode can also withstand a peak non-repetitive surge current of 27kA. It is available in a bulk packaging option with 10 units per package. The VS-VSKJS440/030 is a RoHS compliant device.
Sign in to ask questions about the Vishay VS-VSKJS440/030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-VSKJS440/030 technical specifications.
| Average Rectified Current | 220A |
| Forward Current | 440A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 27kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKJS440/030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
