
The VS-VSKL142/14PBF is a thyristor module with a current rating of 140A and a hold current of 200mA. It is designed for chassis mount applications and can operate within a temperature range of -40°C to 125°C. The module is packaged in a bulk format and contains 15 units per package.
Vishay VS-VSKL142/14PBF technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 140A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 310A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKL142/14PBF to view detailed technical specifications.
No datasheet is available for this part.
