SCR Module Diode 800V 300A(RMS) 3600A 7-Pin INT-A-PAK
Vishay VS-VSKT136/08PbF technical specifications.
| Repetitive Peak Reverse Voltage | 800V |
| Maximum Holding Current | 200mA |
| Rated Average On-State Current | 135A |
| RMS On-State Current | 300A |
| Maximum Gate Peak Inverse Voltage | 10V |
| Maximum Gate Trigger Current | 150mA |
| Maximum Gate Trigger Voltage | 2.5V |
| Peak On-State Voltage | 1.57V |
| Maximum Rate of Rise of Off-State Voltage | 1000V/us |
| Maximum Rate of Rise of On-State Current | 300A/us |
| Repetitive Peak Off-State Current | 50mA |
| Operating Junction Temperature | -40 to 125°C |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Surge Current Rating | 3600A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package/Case | INT-A-PAK |
| Package Family Name | INT-A-PAK |
| Pin Count | 7 |
| Standard Package Name | INT-A-PAK |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.