
The VS-VSKT162/14PBF is a general thyristor module with a current rating of 160A. It has a hold current of 200mA and can operate within a temperature range of -40°C to 125°C. The module is mounted via screws to a chassis and is available in bulk packaging with 15 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 160A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 355A |
| RoHS | Compliant |
