
VISHAY VS-VSKT162/16PBF THYRISTOR MODULE, 160A, 1600V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-VSKT162/16PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 160A |
| Hold Current | 200mA |
| Isolation Voltage | 3.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 355A |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKT162/16PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
