
The VS-VSKT170-12PBF is a 170A SCR module from Vishay, featuring a maximum repetitive reverse voltage of 1.2kV and a maximum operating temperature of 130°C. It is designed for chassis mount applications and is packaged in a bulk format. The device is RoHS compliant and has a minimum operating temperature of -40°C. The RMS current rating is 377A, and the hold current is 500mA.
Vishay VS-VSKT170-12PBF technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 170A |
| Hold Current | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RMS Current (Irms) | 377A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKT170-12PBF to view detailed technical specifications.
No datasheet is available for this part.
