SCR Module Diode 1600V 555A(RMS) 8900A 7-Pin MAGN-A-PAK
Vishay VS-VSKT250-16PbF technical specifications.
| Repetitive Peak Reverse Voltage | 1600V |
| Maximum Holding Current | 500mA |
| Rated Average On-State Current | 250A |
| RMS On-State Current | 555A |
| Maximum Gate Peak Inverse Voltage | 5V |
| Maximum Gate Trigger Current | 200mA |
| Maximum Gate Trigger Voltage | 3V |
| Peak On-State Voltage | 1.44V |
| Maximum Rate of Rise of Off-State Voltage | 1000V/us |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Repetitive Peak Off-State Current | 60mA |
| Operating Junction Temperature | -40 to 130°C |
| Repetitive Peak Forward Blocking Voltage | 1600V |
| Surge Current Rating | 8900A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Package/Case | MAGN-A-PAK |
| Package Family Name | MAGN-A-Pak |
| Pin Count | 7 |
| Standard Package Name | MAGN-A-Pak |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.