Silicon Controlled Rectifier
Vishay VS-VSKT320-16PBF technical specifications.
| Package/Case | Module |
| Height | 52mm |
| Hold Current | 500mA |
| Length | 115mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel |
| Packaging | Bulk |
| RMS Current (Irms) | 710A |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.