SCR Module Diode 1400V 100A(RMS) 890A 7-Pin ADD-A-PAK
Vishay VS-VSKT41/14 technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 45A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| Weight | 3.880136oz |
| RoHS | Compliant |
No datasheet is available for this part.