
The VS-VSKT430-20PBF is a high-power thyristor module from Vishay, rated for 430A current and 2kV maximum repetitive reverse voltage. It operates within a temperature range of -40°C to 130°C and is designed for chassis mount applications using screws. The module is packaged in bulk and is compliant with RoHS regulations.
Vishay VS-VSKT430-20PBF technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 430A |
| Hold Current | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RMS Current (Irms) | 675A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKT430-20PBF to view detailed technical specifications.
No datasheet is available for this part.
