The VS-VSKT56/12 is a 60A SCR power module from Vishay, packaged in a TO-240AA case and rated for chassis mount, panel, or screw mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is RoHS compliant and has a maximum repetitive reverse voltage of 1.2kV.
Sign in to ask questions about the Vishay VS-VSKT56/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-VSKT56/12 technical specifications.
| Package/Case | TO-240AA |
| Circuit Type | Thyristors |
| Current Rating | 60A |
| Height | 30mm |
| Hold Current | 200mA |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKT56/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
