The VS-VSKT91/08 thyristor module from Vishay is a 800V device with a current rating of 95A and a maximum operating temperature of 125°C. It is designed for chassis mount applications and can withstand a minimum operating temperature of -40°C. The module is packaged in a bulk quantity of 10 units and is compliant with RoHS regulations. The device has a hold current of 250mA and an RMS current of 210A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 95A |
| Hold Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 210A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
