
The VS-VSKT91/12 is a 95A SCR power module from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum RMS current of 210A. The module is mounted via screws and is available in a bulk packaging quantity of 10. The VS-VSKT91/12 is compliant with RoHS regulations and is suitable for use in high-power applications.
Sign in to ask questions about the Vishay VS-VSKT91/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-VSKT91/12 technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 95A |
| Hold Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 210A |
| RoHS Compliant | Yes |
| Weight | 3.880136oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKT91/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.