
The VS-VSKT91/16 is a 95A SCR power module from Vishay, packaged in a TO-240AA case and rated for chassis, panel, and screw mount. It operates between -40°C and 125°C and has a maximum repetitive reverse voltage of 1.6kV. The module has a maximum RMS current rating of 210A and a hold current of 250mA. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-VSKT91/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-240AA |
| Circuit Type | Thyristors |
| Current Rating | 95A |
| Height | 30mm |
| Hold Current | 250mA |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 210A |
| RoHS Compliant | Yes |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKT91/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
