The VS-VSKUF200-12HKP is a 200A SCR module from Vishay, featuring a maximum repetitive reverse voltage of 1.2kV and a maximum operating temperature of 125°C. It has a current rating of 200A and a hold current of 600mA. The module is screw mount and packaged in bulk quantities. It is not radiation hardened and has an RMS current of 444A.
Vishay VS-VSKUF200-12HKP technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 200A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 444A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKUF200-12HKP to view detailed technical specifications.
No datasheet is available for this part.