Rectifier Diode, 1 Phase, 2 Element, 200A, 600V V(RRM), Silicon, TO-244, MODULE-2
Vishay VS-VSMD400AW60 technical specifications.
| Average Rectified Current | 200A |
| Package/Case | TO-244AB |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSMD400AW60 to view detailed technical specifications.
No datasheet is available for this part.