Vishay VS-VSUD360CW40 technical specifications.
| Average Rectified Current | 510A |
| Package/Case | TO-244AB |
| Forward Current | 510A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1.28mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 1.2kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 74ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSUD360CW40 to view detailed technical specifications.
No datasheet is available for this part.