Sign in to ask questions about the Vishay VS-VSUD400CW20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-VSUD400CW20 technical specifications.
| Average Rectified Current | 330A |
| Package/Case | TO-244AB |
| Max Reverse Voltage (DC) | 200V |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Recovery Time | 90ns |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSUD400CW20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.