The VS-VSUD400CW60 is a 600V 330A chassis mount rectifier diode from Vishay, packaged in a TO-244 case. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The diode features a reverse recovery time of 90ns and a maximum surge current of 1.2kA.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 330A |
| Package/Case | TO-244 |
| Forward Current | 330A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1.38mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 1.2kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 90ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |