Output & SW Modules - TO-244 FRED
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 572A |
| Package/Case | TO-244AB |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 215ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |