The VSB2045Y-M3/54 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a maximum reverse voltage of 45V. It can handle a maximum forward current of 20A and a maximum reverse current of 1.2mA. The diode is packaged in a through hole package and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and efficient rectifier diode is required.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 6.5A |
| Package/Case | P |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.2mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 45V |
| RoHS Compliant | Yes |
| Weight | 0.074075oz |
| RoHS | Compliant |