Vishay VSB2045Y-M3/73 technical specifications.
| Average Rectified Current | 6.5A |
| Package/Case | P |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.2mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Reverse Voltage (DC) | 45V |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSB2045Y-M3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.