Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-240AA COMPATIBLE, 3 PIN
Vishay VSKCS209/150 technical specifications.
| Average Rectified Current | 200A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.