Vishay VSKD320-12 technical specifications.
| Average Rectified Current | 320A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 10.58kA |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSKD320-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.