Diode Switching 1.2KV 60A 3-Pin ADD-A-PAK
Vishay VSKD56/12 technical specifications.
| Forward Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 1.68kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.